Part Details for 5962-9218501MSA by Teledyne e2v
Overview of 5962-9218501MSA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9218501MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54ACTQ241FMQB
|
Avnet Americas | BUFFER/DRIVER, OCTAL, NONINVERTING, WITH - Rail/Tube (Alt: 54ACTQ241FMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | BUFFER/DRIVER, OCTAL, NONINVERTING, WITH 3-STATE OUTPUTS, TTL-COMPATIBLE INPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9218501MSA
5962-9218501MSA CAD Models
5962-9218501MSA Part Data Attributes
|
5962-9218501MSA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5962-9218501MSA
Teledyne e2v
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 5962-9218501MSA
This table gives cross-reference parts and alternative options found for 5962-9218501MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9218501MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9218501MSA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | National Semiconductor Corporation | 5962-9218501MSA vs 5962-9218501MSA |
5962-9218501VSX | ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9218501MSA vs 5962-9218501VSX |
74ACTQ241FC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962-9218501MSA vs 74ACTQ241FC |
SN54ACT241W | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 5962-9218501MSA vs SN54ACT241W |
5962-9218501MSX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962-9218501MSA vs 5962-9218501MSX |
54ACT241FMQB | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9218501MSA vs 54ACT241FMQB |
5962-8984701SA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | National Semiconductor Corporation | 5962-9218501MSA vs 5962-8984701SA |
74ACT241FCQR | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962-9218501MSA vs 74ACT241FCQR |
5962-8984701VSX | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9218501MSA vs 5962-8984701VSX |
74ACT241FC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962-9218501MSA vs 74ACT241FC |