Part Details for 54ACT241FM by Fairchild Semiconductor Corporation
Overview of 54ACT241FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT241FM
54ACT241FM CAD Models
54ACT241FM Part Data Attributes
|
54ACT241FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT241FM
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.337 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for 54ACT241FM
This table gives cross-reference parts and alternative options found for 54ACT241FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT241FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984701SA | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 54ACT241FM vs 5962-8984701SA |
54ACTQ241FM | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54ACT241FM vs 54ACTQ241FM |
54ACT241FMQB | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACT241FM vs 54ACT241FMQB |
74ACT241FC | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT241FM vs 74ACT241FC |
54ACT241FMQB | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54ACT241FM vs 54ACT241FMQB |
74ACT241FCTR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT241FM vs 74ACT241FCTR |
5962-9218501MSX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 | QP Semiconductor | 54ACT241FM vs 5962-9218501MSX |
5962-9218501MSX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 | e2v technologies | 54ACT241FM vs 5962-9218501MSX |
SNJ54ACT241W | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 54ACT241FM vs SNJ54ACT241W |
74ACT241FCT | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT241FM vs 74ACT241FCT |