Part Details for 5962-9214701M2A by National Semiconductor Corporation
Overview of 5962-9214701M2A by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9214701M2A
5962-9214701M2A CAD Models
5962-9214701M2A Part Data Attributes
|
5962-9214701M2A
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-9214701M2A
National Semiconductor Corporation
Bus Driver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Family | ABT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 8.89 mm |
Alternate Parts for 5962-9214701M2A
This table gives cross-reference parts and alternative options found for 5962-9214701M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9214701M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ABT244E-QML | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9214701M2A vs 54ABT244E-QML |
5962-9214701Q2A | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 5962-9214701M2A vs 5962-9214701Q2A |
5962-9214701M2X | ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-9214701M2A vs 5962-9214701M2X |
5962-9214701M2A | Octal Buffers Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9214701M2A vs 5962-9214701M2A |
SNJ54ABT244FK | Octal Buffers Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9214701M2A vs SNJ54ABT244FK |