Part Details for 5962-9212701MPX by Maxim Integrated Products
Overview of 5962-9212701MPX by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9212701MPX
5962-9212701MPX CAD Models
5962-9212701MPX Part Data Attributes:
|
5962-9212701MPX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
5962-9212701MPX
Maxim Integrated Products
Switching Regulator, 0.525A, 72.3kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.525 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 72.3 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9212701MPX
This table gives cross-reference parts and alternative options found for 5962-9212701MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9212701MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX638ACJA | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9212701MPX vs MAX638ACJA |
MAX638AMJA | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9212701MPX vs MAX638AMJA |
5962-9212702MPX | Switching Regulator, 0.525A, 72.3kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 5962-9212701MPX vs 5962-9212702MPX |
5962-9212701MPA | Switching Regulator, Voltage-mode, 0.525A, 72.3kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 5962-9212701MPX vs 5962-9212701MPA |
MAX638ACPA | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9212701MPX vs MAX638ACPA |
MAX638ACPA+ | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9212701MPX vs MAX638ACPA+ |
MAX638AMJA/HR | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9212701MPX vs MAX638AMJA/HR |
MAX638AMJA/883B | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9212701MPX vs MAX638AMJA/883B |