Part Details for MAX638ACPA+ by Maxim Integrated Products
Overview of MAX638ACPA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX638ACPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5426
|
Newark | Dc/Dc Conv, Buck, 65Khz, Dip-8, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:5V, Input Voltage Max:16.5V, Output Current:75Ma, Ic Case/Package:Dip, No. Of Pins:8Pins, Operating Temperature Max:70°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX638ACPA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MAX638ACPA+
MAX638ACPA+ CAD Models
MAX638ACPA+ Part Data Attributes:
|
MAX638ACPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX638ACPA+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.525 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 65 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX638ACPA+
This table gives cross-reference parts and alternative options found for MAX638ACPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX638ACPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX638ACJA | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX638ACPA+ vs MAX638ACJA |
MAX638AMJA | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX638ACPA+ vs MAX638AMJA |
5962-9212702MPX | Switching Regulator, 0.525A, 72.3kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX638ACPA+ vs 5962-9212702MPX |
5962-9212701MPA | Switching Regulator, Voltage-mode, 0.525A, 72.3kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX638ACPA+ vs 5962-9212701MPA |
MAX638ACPA | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX638ACPA+ vs MAX638ACPA |
MAX638AMJA/HR | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX638ACPA+ vs MAX638AMJA/HR |
MAX638AMJA/883B | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX638ACPA+ vs MAX638AMJA/883B |