Microcontrollers and Processors
5962-9209702MXA
Description: 9-BIT, DSP-DIGITAL FILTER, CPGA85, CERAMIC, PGA-85

Overview of 5962-9209702MXA by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9209702MXA by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9209702MXA by Intersil Corporation

5962-9209702MXA
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
PGA
Package Description
PGA,
Pin Count
85
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.39.00.01
Boundary Scan
NO
Clock Frequency-Max
25.6 MHz
External Data Bus Width
9
JESD-30 Code
S-CPGA-P85
Low Power Mode
NO
Number of Terminals
85
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
26
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, DIGITAL FILTER
Want to compare parts?
  1. 5962-9209702MXA
    Intersil Corporation
    9-BIT, DSP-DIGITAL FILTER, CPGA85, CERAMIC, PGA-85
    VS

Alternate Parts for 5962-9209702MXA

This table gives cross-reference parts and alternative options found for 5962-9209702MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9209702MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSP43891GC-25 9-BIT, DSP-DIGITAL FILTER, CPGA85 Intersil Corporation 5962-9209702MXA vs HSP43891GC-25
5962-9209702MXX Digital Filter, 9-Bit, CMOS, CPGA85 Harris Semiconductor 5962-9209702MXA vs 5962-9209702MXX
5962-9209702MXC Digital Filter, 9-Bit, CMOS, CPGA85, CERAMIC, PGA-85 Harris Semiconductor 5962-9209702MXA vs 5962-9209702MXC
HSP43891GM-25/883 9-BIT, DSP-DIGITAL FILTER, CPGA85 Intersil Corporation 5962-9209702MXA vs HSP43891GM-25/883
HSP43891GM-25/883 Digital Filter, 9-Bit, CMOS, CPGA85 Harris Semiconductor 5962-9209702MXA vs HSP43891GM-25/883
HSP43891GC-25 Digital Filter, 9-Bit, MOS, CPGA85 Harris Semiconductor 5962-9209702MXA vs HSP43891GC-25
Part Number Description Manufacturer Compare
LF43891QC40 Digital Filter, 9-Bit, CMOS, PQFP100, PLASTIC, QFP-100 LOGIC Devices Inc 5962-9209702MXA vs LF43891QC40
HSP43891VC-20 Digital Filter, 9-Bit, MOS, PQFP100 Harris Semiconductor 5962-9209702MXA vs HSP43891VC-20
LF43891QC50 Digital Filter, 9-Bit, CMOS, PQFP100, PLASTIC, QFP-100 LOGIC Devices Inc 5962-9209702MXA vs LF43891QC50
5962-9209702MXX Digital Filter, 9-Bit, CMOS, CPGA85 Harris Semiconductor 5962-9209702MXA vs 5962-9209702MXX
HSP43891VC-20 9-BIT, DSP-DIGITAL FILTER, PQFP100 Intersil Corporation 5962-9209702MXA vs HSP43891VC-20
LF43891QC33 Digital Filter, 9-Bit, CMOS, PQFP100, PLASTIC, QFP-100 LOGIC Devices Inc 5962-9209702MXA vs LF43891QC33
HSP43891GM-25/883 Digital Filter, 9-Bit, CMOS, CPGA85 Harris Semiconductor 5962-9209702MXA vs HSP43891GM-25/883
HSP43891GM-25/883 9-BIT, DSP-DIGITAL FILTER, CPGA85 Intersil Corporation 5962-9209702MXA vs HSP43891GM-25/883
HSP43891GC-25 Digital Filter, 9-Bit, MOS, CPGA85 Harris Semiconductor 5962-9209702MXA vs HSP43891GC-25
LF43891QC25 Digital Filter, 9-Bit, CMOS, PQFP100, PLASTIC, QFP-100 LOGIC Devices Inc 5962-9209702MXA vs LF43891QC25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9209702MXA by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9209702MXA by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962-9209702MXA would you like to use for your alert(s)?
  • Please alert me when 5962-9209702MXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9209702MXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9209702MXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9209702MXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9209702MXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9209702MXA by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: