Microcontrollers and Processors
LF43891QC50
LOGIC Devices Inc
Description: Digital Filter, 9-Bit, CMOS, PQFP100, PLASTIC, QFP-100

Overview of LF43891QC50 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

CAD Models for LF43891QC50 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LF43891QC50 by LOGIC Devices Inc

LF43891QC50
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
QFP
Package Description
QFP, QFP100,.7X.9
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Boundary Scan
NO
Clock Frequency-Max
20 MHz
External Data Bus Width
9
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
26
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.1496 mm
Supply Current-Max
160 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, DIGITAL FILTER
Want to compare parts?
  1. LF43891QC50
    LOGIC Devices Inc
    Digital Filter, 9-Bit, CMOS, PQFP100, PLASTIC, QFP-100
    VS

Alternate Parts for LF43891QC50

This table gives cross-reference parts and alternative options found for LF43891QC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF43891QC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSP43891VC-20 Digital Filter, 9-Bit, MOS, PQFP100 Harris Semiconductor LF43891QC50 vs HSP43891VC-20
Part Number Description Manufacturer Compare
LF43891QC40 Digital Filter, 9-Bit, CMOS, PQFP100, PLASTIC, QFP-100 LOGIC Devices Inc LF43891QC50 vs LF43891QC40
HSP43891VC-20 Digital Filter, 9-Bit, MOS, PQFP100 Harris Semiconductor LF43891QC50 vs HSP43891VC-20
5962-9209702MXX Digital Filter, 9-Bit, CMOS, CPGA85 Harris Semiconductor LF43891QC50 vs 5962-9209702MXX
HSP43891VC-20 9-BIT, DSP-DIGITAL FILTER, PQFP100 Intersil Corporation LF43891QC50 vs HSP43891VC-20
LF43891QC33 Digital Filter, 9-Bit, CMOS, PQFP100, PLASTIC, QFP-100 LOGIC Devices Inc LF43891QC50 vs LF43891QC33
HSP43891GM-25/883 Digital Filter, 9-Bit, CMOS, CPGA85 Harris Semiconductor LF43891QC50 vs HSP43891GM-25/883
HSP43891GM-25/883 9-BIT, DSP-DIGITAL FILTER, CPGA85 Intersil Corporation LF43891QC50 vs HSP43891GM-25/883
HSP43891GC-25 Digital Filter, 9-Bit, MOS, CPGA85 Harris Semiconductor LF43891QC50 vs HSP43891GC-25
LF43891QC25 Digital Filter, 9-Bit, CMOS, PQFP100, PLASTIC, QFP-100 LOGIC Devices Inc LF43891QC50 vs LF43891QC25
5962-9209702MXX 9-BIT, DSP-DIGITAL FILTER, CPGA85 Intersil Corporation LF43891QC50 vs 5962-9209702MXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF43891QC50 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF43891QC50 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of LF43891QC50 would you like to use for your alert(s)?
  • Please alert me when LF43891QC50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LF43891QC50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF43891QC50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LF43891QC50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF43891QC50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF43891QC50 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: