Part Details for 5962-9202201MXA by Texas Instruments
Overview of 5962-9202201MXA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5962-9202201MXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_07214180
|
Arrow Electronics | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks Date Code: 2113 | Americas - 30 |
|
$36.0065 / $62.8122 | Buy Now |
DISTI #
65208936
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2113 | Americas - 30 |
|
$36.0065 | Buy Now |
Part Details for 5962-9202201MXA
5962-9202201MXA CAD Models
5962-9202201MXA Part Data Attributes:
|
5962-9202201MXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9202201MXA
Texas Instruments
16-Bit Buffers And Line Drivers With 3-State Outputs 48-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.6,25 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.6,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 10.3 ns | |
Propagation Delay (tpd) | 10.3 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.655 mm |
Alternate Parts for 5962-9202201MXA
This table gives cross-reference parts and alternative options found for 5962-9202201MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9202201MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ACT16244WD | 16-Bit Buffers And Line Drivers With 3-State Outputs 48-CFP | Texas Instruments | 5962-9202201MXA vs SNJ54ACT16244WD |
5962-9202201VYC | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202201MXA vs 5962-9202201VYC |
54ACT16244WD | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 5962-9202201MXA vs 54ACT16244WD |
5962-9202201VYX | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202201MXA vs 5962-9202201VYX |
5962-9202201QYA | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202201MXA vs 5962-9202201QYA |
5962-9202201QYX | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202201MXA vs 5962-9202201QYX |