Part Details for 54ACT16244WD by Texas Instruments
Overview of 54ACT16244WD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 54ACT16244WD
54ACT16244WD CAD Models
54ACT16244WD Part Data Attributes:
|
54ACT16244WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT16244WD
Texas Instruments
ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, FL48,.6,25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-GDFP-F48 | |
Length | 15.748 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.6,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10.3 ns | |
Propagation Delay (tpd) | 10.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.652 mm |
Alternate Parts for 54ACT16244WD
This table gives cross-reference parts and alternative options found for 54ACT16244WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT16244WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9202201MXX | ACT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 | Texas Instruments | 54ACT16244WD vs 5962-9202201MXX |
SN54ACT16244WD | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH ,CERAMIC, FP-48 | Texas Instruments | 54ACT16244WD vs SN54ACT16244WD |
5962-9202201VYC | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 54ACT16244WD vs 5962-9202201VYC |
SNJ54ACT16244WD | 16-Bit Buffers And Line Drivers With 3-State Outputs 48-CFP | Texas Instruments | 54ACT16244WD vs SNJ54ACT16244WD |
5962-9202201QYX | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 54ACT16244WD vs 5962-9202201QYX |