Part Details for 5962-9176402MXA by Defense Logistics Agency
Overview of 5962-9176402MXA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9176402MXA
5962-9176402MXA CAD Models
5962-9176402MXA Part Data Attributes:
|
5962-9176402MXA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9176402MXA
Defense Logistics Agency
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-28 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 9.9853 V | |
Analog Output Voltage-Min | -9.9902 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0366% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Settling Time-Max | 15 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9176402MXA
This table gives cross-reference parts and alternative options found for 5962-9176402MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9176402MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7524KP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Exar Corporation | 5962-9176402MXA vs MP7524KP |
DAC08AQ5/38510 | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, 0.250 X 0.875 INCH, HERMETIC SEALED, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | 5962-9176402MXA vs DAC08AQ5/38510 |
DAC-08HQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, 620-10 | Motorola Semiconductor Products | 5962-9176402MXA vs DAC-08HQ |
AD7528TE | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-9176402MXA vs AD7528TE |
DAC0807LCN | PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | 5962-9176402MXA vs DAC0807LCN |
AD7628KPZ-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | 5962-9176402MXA vs AD7628KPZ-REEL |
NE5009F | D/A Converter, 1 Func, CDIP16, | Signetics | 5962-9176402MXA vs NE5009F |
5962-87701022X | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-9176402MXA vs 5962-87701022X |
DAC8408BTC/883C | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | 5962-9176402MXA vs DAC8408BTC/883C |
PM7528FPC | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-9176402MXA vs PM7528FPC |