Part Details for 5962-9175801MPA by Comlinear Corporation
Overview of 5962-9175801MPA by Comlinear Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9175801MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$122.0748 / $138.0000 | Buy Now |
|
Quest Components | 11 |
|
$161.0000 / $172.5000 | Buy Now |
Part Details for 5962-9175801MPA
5962-9175801MPA CAD Models
5962-9175801MPA Part Data Attributes
|
5962-9175801MPA
Comlinear Corporation
Buy Now
|
Compare Parts:
5962-9175801MPA
Comlinear Corporation
Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 20 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300000 | |
Width | 7.62 mm |
Alternate Parts for 5962-9175801MPA
This table gives cross-reference parts and alternative options found for 5962-9175801MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9175801MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9175801MPA | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9175801MPA vs 5962F9175801MPA |
CLC420AJFQML | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962-9175801MPA vs CLC420AJFQML |
CLC420AJ | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962-9175801MPA vs CLC420AJ |
5962F9175801MPA | OP-AMP, 3500uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962-9175801MPA vs 5962F9175801MPA |
CLC420AJ-MLS | IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9175801MPA vs CLC420AJ-MLS |
5962-9175801MPX | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP8, | Rochester Electronics LLC | 5962-9175801MPA vs 5962-9175801MPX |
5962-9175801MPC | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP8, | Comlinear Corporation | 5962-9175801MPA vs 5962-9175801MPC |
CLC420AJFQML | IC OP-AMP, 2000 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9175801MPA vs CLC420AJFQML |
5962-9175801MPA | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP8, | Rochester Electronics LLC | 5962-9175801MPA vs 5962-9175801MPA |
CLC420AJP | OP-AMP, 100MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-9175801MPA vs CLC420AJP |