Part Details for 5962-9172801Q3A by Defense Logistics Agency
Overview of 5962-9172801Q3A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9172801Q3A
5962-9172801Q3A CAD Models
5962-9172801Q3A Part Data Attributes
|
5962-9172801Q3A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9172801Q3A
Defense Logistics Agency
Boundary Scan Bus Transceiver, BCT/FBT Series, 8-Func, 1-Bit, True Output, BICMOS, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-28 | |
Reach Compliance Code | unknown | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-9172801Q3A
This table gives cross-reference parts and alternative options found for 5962-9172801Q3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9172801Q3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54BCT8245AFKR | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | 5962-9172801Q3A vs SNJ54BCT8245AFKR |
SN74BCT8245ANTE4 | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 5962-9172801Q3A vs SN74BCT8245ANTE4 |
SN74BCT8245ADWR | IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Bus Transceivers 24-SOIC 0 to 70 | Texas Instruments | 5962-9172801Q3A vs SN74BCT8245ADWR |
5962-9172801QLX | BCT/FBT SERIES, OCTAL 1-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | 5962-9172801Q3A vs 5962-9172801QLX |
5962-9172801Q3X | BCT/FBT SERIES, OCTAL 1-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | 5962-9172801Q3A vs 5962-9172801Q3X |
SNJ54BCT8245FK | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 5962-9172801Q3A vs SNJ54BCT8245FK |
SNJ54BCT8245AFK | Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125 | Texas Instruments | 5962-9172801Q3A vs SNJ54BCT8245AFK |
SN74BCT8245NT-10 | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | 5962-9172801Q3A vs SN74BCT8245NT-10 |
SN74BCT8245NT | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | 5962-9172801Q3A vs SN74BCT8245NT |
SNJ54BCT8245JT | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 5962-9172801Q3A vs SNJ54BCT8245JT |