Part Details for 5962-9164001MFX by Texas Instruments
Results Overview of 5962-9164001MFX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9164001MFX Information
5962-9164001MFX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Price & Stock for 5962-9164001MFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | LINE RECEIVER, Temperature Grade: MILITARY, Terminal Form: FLAT, No. of Terminals: 16, Package C... more | 65 |
|
RFQ |
Part Details for 5962-9164001MFX
5962-9164001MFX CAD Models
5962-9164001MFX Part Data Attributes
|
5962-9164001MFX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9164001MFX
Texas Instruments
QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 5962-9164001MFX
This table gives cross-reference parts and alternative options found for 5962-9164001MFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9164001MFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS9-26C32RH-Q | Renesas Electronics Corporation | Check for Price | Radiation Hardened Quad Differential Line Receiver, CFP, /Tray | 5962-9164001MFX vs HS9-26C32RH-Q |
5962F9568901VXX | Renesas Electronics Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | 5962-9164001MFX vs 5962F9568901VXX |
5962-9164001MFX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16, Line Driver or Receiver | 5962-9164001MFX vs 5962-9164001MFX |
5962R9568901TXX | Intersil Corporation | Check for Price | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | 5962-9164001MFX vs 5962R9568901TXX |
5962F9568901QXX | Renesas Electronics Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | 5962-9164001MFX vs 5962F9568901QXX |
HS9-26C32RH-T | Renesas Electronics Corporation | Check for Price | Quad Differential Line Receiver, CFP, / | 5962-9164001MFX vs HS9-26C32RH-T |
5962-7802006QFX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, CDFP16, CERPACK-16, Line Driver or Receiver | 5962-9164001MFX vs 5962-7802006QFX |
5962F9568901VXC | Intersil Corporation | Check for Price | QUAD LINE RECEIVER, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | 5962-9164001MFX vs 5962F9568901VXC |
5962R9568901TXC | Renesas Electronics Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | 5962-9164001MFX vs 5962R9568901TXC |
5962-9164001QFX | Texas Instruments | Check for Price | QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16 | 5962-9164001MFX vs 5962-9164001QFX |