Part Details for 5962-9164001MXA by Defense Logistics Agency
Overview of 5962-9164001MXA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962-9164001MXA
5962-9164001MXA CAD Models
5962-9164001MXA Part Data Attributes
|
5962-9164001MXA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9164001MXA
Defense Logistics Agency
Line Receiver, 4 Func, 4 Rcvr, CMOS, CDSO16, CERAMIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, SOIC-16 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.54 mm |
Alternate Parts for 5962-9164001MXA
This table gives cross-reference parts and alternative options found for 5962-9164001MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9164001MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC489IN | LTC489 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | 5962-9164001MXA vs LTC489IN |
PI90LV048ALEX | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Pericom Semiconductor Corporation | 5962-9164001MXA vs PI90LV048ALEX |
5962-9164001QFA | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 | Defense Logistics Agency | 5962-9164001MXA vs 5962-9164001QFA |
FIN1031MX | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 5962-9164001MXA vs FIN1031MX |
LTC488CSW#TR | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9164001MXA vs LTC488CSW#TR |
FIN1532MX | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 5962-9164001MXA vs FIN1532MX |
LTC486CN | LTC486 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9164001MXA vs LTC486CN |
LTC487CN#PBF | LTC487 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9164001MXA vs LTC487CN#PBF |
LTC488ISW#PBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | 5962-9164001MXA vs LTC488ISW#PBF |
LTC488CSW#TRPBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9164001MXA vs LTC488CSW#TRPBF |