There are no models available for this part yet.
Overview of 5962-9164001MEX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for 5962-9164001MEX by Texas Instruments
Part Data Attributes for 5962-9164001MEX by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-422; EIA-423; FED STD 1020; FED STD 1030
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.43 mm
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
35 ns
|
Receiver Number of Bits
|
4
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
5.5 V
|
Supply Voltage1-Min
|
4.5 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for 5962-9164001MEX
This table gives cross-reference parts and alternative options found for 5962-9164001MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9164001MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9568901QEC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | 5962-9164001MEX vs 5962F9568901QEC |
SN75ALS173NE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | 5962-9164001MEX vs SN75ALS173NE4 |
DS26C32ATN/NOPB | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 5962-9164001MEX vs DS26C32ATN/NOPB |
5962R9568901TEC | QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962-9164001MEX vs 5962R9568901TEC |
DS96F173MJ-SMD | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9164001MEX vs DS96F173MJ-SMD |
HS1-26C32RH-Q | Radiation Hardened Quad Differential Line Receiver, SBDIP, /Tube | Renesas Electronics Corporation | 5962-9164001MEX vs HS1-26C32RH-Q |
5962-9164001QEX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9164001MEX vs 5962-9164001QEX |
HS1-26C32RH-T | QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962-9164001MEX vs HS1-26C32RH-T |
SN75ALS173N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | 5962-9164001MEX vs SN75ALS173N |
DS96F173MJ/883 | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9164001MEX vs DS96F173MJ/883 |