Memory
5962-9161709VZC
Description: Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84

Overview of 5962-9161709VZC by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT)

CAD Models for 5962-9161709VZC by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9161709VZC by Teledyne e2v

5962-9161709VZC
Teledyne e2v
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
QFP
Package Description
QFF,
Pin Count
84
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
30 ns
JESD-30 Code
S-XQFP-F84
JESD-609 Code
e0
Length
29.21 mm
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
84
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX16
Package Body Material
UNSPECIFIED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.89 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.21 mm
Want to compare parts?
  1. 5962-9161709VZC
    Teledyne e2v
    Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84
    VS

Alternate Parts for 5962-9161709VZC

This table gives cross-reference parts and alternative options found for 5962-9161709VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161709VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9161709QZC Dual-Port SRAM, 8KX16, 30ns, CMOS, Temic Semiconductors 5962-9161709VZC vs 5962-9161709QZC
5962-9161709VZX Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 Teledyne e2v 5962-9161709VZC vs 5962-9161709VZX
5962-9161709VZX Dual-Port SRAM, 8KX16, 30ns, CMOS Microchip Technology Inc 5962-9161709VZC vs 5962-9161709VZX
5962-9161709VZC Dual-Port SRAM, 8KX16, 30ns, CMOS Microchip Technology Inc 5962-9161709VZC vs 5962-9161709VZC
SMK2-67025EV-30 Dual-Port SRAM, 8KX16, 30ns, CMOS, 0.050 INCH PITCH, MQFP-84 Atmel Corporation 5962-9161709VZC vs SMK2-67025EV-30
5962-9161709QZX Dual-Port SRAM, 8KX16, 30ns, CMOS, Temic Semiconductors 5962-9161709VZC vs 5962-9161709QZX
5962-9161709QZC Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 Teledyne e2v 5962-9161709VZC vs 5962-9161709QZC
5962-9161709QZX Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 Teledyne e2v 5962-9161709VZC vs 5962-9161709QZX
5962-9161709VZX Dual-Port SRAM, 8KX16, 30ns, CMOS, Temic Semiconductors 5962-9161709VZC vs 5962-9161709VZX
MMK2-67025EV-30 Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 Atmel Corporation 5962-9161709VZC vs MMK2-67025EV-30
Part Number Description Manufacturer Compare
AM8R-67024V-35 Multi-Port SRAM, 4KX16, 35ns, CMOS, CPGA85 Matra MHS 5962-9161709VZC vs AM8R-67024V-35
5962-9161709QZX Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 Teledyne e2v 5962-9161709VZC vs 5962-9161709QZX
ILKR-67025L-25 Multi-Port SRAM, 8KX16, 25ns, CMOS Matra MHS 5962-9161709VZC vs ILKR-67025L-25
7024S35G 4K x 16 Dual-Port RAM, PGA21/Tray Renesas Electronics Corporation 5962-9161709VZC vs 7024S35G
IDT70V25S55J8 Dual-Port SRAM, 8KX16, 55ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc 5962-9161709VZC vs IDT70V25S55J8
70824L35GB Standard SRAM, 4KX16, 35ns, CMOS, CBGA84, PGA-84 Integrated Device Technology Inc 5962-9161709VZC vs 70824L35GB
SM8R-67024V-35SHXXX Multi-Port SRAM, 4KX16, 35ns, CMOS, CPGA85 Matra MHS 5962-9161709VZC vs SM8R-67024V-35SHXXX
70V24S35GI Dual-Port SRAM, 4KX16, 35ns, CMOS, CPGA84, CERAMIC, PGA-84 Integrated Device Technology Inc 5962-9161709VZC vs 70V24S35GI
SM8R-67025L-35/883 Multi-Port SRAM, 8KX16, 35ns, CMOS, CPGA85 Matra MHS 5962-9161709VZC vs SM8R-67025L-35/883
IDT7024L90G Multi-Port SRAM, 4KX16, 90ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc 5962-9161709VZC vs IDT7024L90G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9161709VZC by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9161709VZC by Teledyne e2v

  • Please alert me when 5962-9161709VZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9161709VZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9161709VZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9161709VZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9161709VZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9161709VZC by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: