Part Details for 5962-9161101M3A by Teledyne e2v
Overview of 5962-9161101M3A by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9161101M3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54ACT825LMQB
|
Avnet Americas | FLIP-FLOP, D-TYPE, 8-BIT, TTL-COMPATIBLE - Rail/Tube (Alt: 54ACT825LMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | FLIP-FLOP, D-TYPE, 8-BIT, TTL-COMPATIBLE INPUTS, POSITIVE EDGE-TRIGGERED Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9161101M3A
5962-9161101M3A CAD Models
5962-9161101M3A Part Data Attributes
|
5962-9161101M3A
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9161101M3A
Teledyne e2v
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE | |
Family | ACT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.43 mm |
Alternate Parts for 5962-9161101M3A
This table gives cross-reference parts and alternative options found for 5962-9161101M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161101M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT825LCXR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 5962-9161101M3A vs 74ACT825LCXR |
5962-9161101M3X | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-9161101M3A vs 5962-9161101M3X |
5962-9161101M3A | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | QP Semiconductor | 5962-9161101M3A vs 5962-9161101M3A |
5962-9161101M3A | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-9161101M3A vs 5962-9161101M3A |
74ACT825LCX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 5962-9161101M3A vs 74ACT825LCX |
54ACT825LMQBX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 5962-9161101M3A vs 54ACT825LMQBX |
74ACT825LCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 5962-9161101M3A vs 74ACT825LCQR |
54ACT825LMQB | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 5962-9161101M3A vs 54ACT825LMQB |
54ACT825LM | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 5962-9161101M3A vs 54ACT825LM |
74ACT825LC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-9161101M3A vs 74ACT825LC |