Part Details for 74ACT824PC by Fairchild Semiconductor Corporation
Overview of 74ACT824PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT824PC
74ACT824PC CAD Models
74ACT824PC Part Data Attributes
|
74ACT824PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT824PC
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | ACT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm |
Alternate Parts for 74ACT824PC
This table gives cross-reference parts and alternative options found for 74ACT824PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT824PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT824DC | Bus Driver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74ACT824PC vs 74ACT824DC |
54ACT824DMQB | Bus Driver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74ACT824PC vs 54ACT824DMQB |
74ACT824DCQR | Bus Driver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74ACT824PC vs 74ACT824DCQR |
74ACT824PCQR | Bus Driver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 74ACT824PC vs 74ACT824PCQR |