Memory
5962-9158506MYA
Description: FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28

Overview of 5962-9158506MYA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Renewable Energy Automotive

CAD Models for 5962-9158506MYA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9158506MYA by Integrated Device Technology Inc

5962-9158506MYA
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
Additional Feature
RETRANSMIT
Cycle Time
40 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.338 mm
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX9
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.715 mm
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 5962-9158506MYA
    Integrated Device Technology Inc
    FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28
    VS

Alternate Parts for 5962-9158506MYA

This table gives cross-reference parts and alternative options found for 5962-9158506MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9158506MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C424-30DI FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-9158506MYA vs CY7C424-30DI
7202LA30DB 1K x 9 AsyncFIFO, 5.0V, CDIP13/Tube Renesas Electronics Corporation 5962-9158506MYA vs 7202LA30DB
CY7C424-30PC FIFO, 1KX9, 30ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor 5962-9158506MYA vs CY7C424-30PC
CY7C424-30DC FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-9158506MYA vs CY7C424-30DC
AM7202A-30/BXA FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 AMD 5962-9158506MYA vs AM7202A-30/BXA
5962-9158506MYA FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-9158506MYA vs 5962-9158506MYA
Part Number Description Manufacturer Compare
AM7202A-30/BXA FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 AMD 5962-9158506MYA vs AM7202A-30/BXA
7202LA30DB 1K x 9 AsyncFIFO, 5.0V, CDIP13/Tube Renesas Electronics Corporation 5962-9158506MYA vs 7202LA30DB
5962-8953605YA FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Defense Logistics Agency 5962-9158506MYA vs 5962-8953605YA
CY7C424-30DC FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-9158506MYA vs CY7C424-30DC
5962-9158506MYA FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-9158506MYA vs 5962-9158506MYA
CY7C424-30DI FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-9158506MYA vs CY7C424-30DI
CY7C424-30PC FIFO, 1KX9, 30ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor 5962-9158506MYA vs CY7C424-30PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9158506MYA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9158506MYA by Integrated Device Technology Inc

  • Please alert me when 5962-9158506MYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9158506MYA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9158506MYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9158506MYA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9158506MYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9158506MYA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: