5962-9154501MQA
Description: UV PLD, 35ns, CMOS, CDIP40

Overview of 5962-9154501MQA by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9154501MQA by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9154501MQA by QP Semiconductor

5962-9154501MQA
QP Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
Package Description
WDIP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
24 MACROCELLS
Clock Frequency-Max
28 MHz
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e0
Length
52.45 mm
Number of Dedicated Inputs
14
Number of I/O Lines
24
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Programmable Logic Type
UV PLD
Propagation Delay
35 ns
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 5962-9154501MQA
    QP Semiconductor
    UV PLD, 35ns, CMOS, CDIP40
    VS

Alternate Parts for 5962-9154501MQA

This table gives cross-reference parts and alternative options found for 5962-9154501MQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9154501MQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9154501MQX UV PLD, 35ns, CMOS, CDIP40 QP Semiconductor 5962-9154501MQA vs 5962-9154501MQX
ATV2500H-30DI UV PLD, 30ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation 5962-9154501MQA vs ATV2500H-30DI
ATV2500H-30DM UV PLD, 30ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation 5962-9154501MQA vs ATV2500H-30DM
ATV2500L-30DM/883 UV PLD, 30ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation 5962-9154501MQA vs ATV2500L-30DM/883
ATV2500H-35DC UV PLD, 35ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation 5962-9154501MQA vs ATV2500H-35DC
5962-9154501MQ UV PLD, 30ns, CMOS, CDIP40 Microchip Technology Inc 5962-9154501MQA vs 5962-9154501MQ
ATV2500H-30DM/883 UV PLD, 30ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation 5962-9154501MQA vs ATV2500H-30DM/883
ATV2500H-35DM UV PLD, 35ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation 5962-9154501MQA vs ATV2500H-35DM
Part Number Description Manufacturer Compare
ATV2500BL-20LM UV PLD, 20ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation 5962-9154501MQA vs ATV2500BL-20LM
ATF2500CQ-25GC EE PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Atmel Corporation 5962-9154501MQA vs ATF2500CQ-25GC
ATV2500L-40DM UV PLD, 40ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation 5962-9154501MQA vs ATV2500L-40DM
ATF2500CQ-20PC EE PLD, 20ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Atmel Corporation 5962-9154501MQA vs ATF2500CQ-20PC
ATF2500CQ-20NM/883 EE PLD, 20ns, 24-Cell, CMOS, CQCC44, 0.600 INCH, CERAMIC, LCC-44 Atmel Corporation 5962-9154501MQA vs ATF2500CQ-20NM/883
ATV2500BVL-25KC UV PLD, 25ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 Atmel Corporation 5962-9154501MQA vs ATV2500BVL-25KC
ATV2500L-35LI UV PLD, 35ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation 5962-9154501MQA vs ATV2500L-35LI
ATV2500H-35JC OT PLD, 35ns, 24-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation 5962-9154501MQA vs ATV2500H-35JC
ATV2500H-30KI UV PLD, 30ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 Atmel Corporation 5962-9154501MQA vs ATV2500H-30KI
ATF2500C-15JL EE PLD, 15ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation 5962-9154501MQA vs ATF2500C-15JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9154501MQA by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9154501MQA by QP Semiconductor

Select Manufacturer
Which Manufacturer of 5962-9154501MQA would you like to use for your alert(s)?
  • Please alert me when 5962-9154501MQA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9154501MQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9154501MQA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9154501MQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9154501MQA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9154501MQA by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: