5962-9154501MQA
vs
ATV2500H-35DM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
QP SEMICONDUCTOR INC
ATMEL CORP
Package Description
WDIP,
WDIP, DIP40,.6
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
24 MACROCELLS
24 MACROCELLS
Clock Frequency-Max
28 MHz
28 MHz
JESD-30 Code
R-GDIP-T40
R-GDIP-T40
JESD-609 Code
e0
e0
Length
52.45 mm
52.45 mm
Number of Dedicated Inputs
14
14
Number of I/O Lines
24
24
Number of Terminals
40
40
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
14 DEDICATED INPUTS, 24 I/O
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
WDIP
WDIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE, WINDOW
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
35 ns
35 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
5.72 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
2
Rohs Code
No
Part Package Code
DIP
Pin Count
40
In-System Programmable
NO
JTAG BST
NO
Number of Macro Cells
24
Compare 5962-9154501MQA with alternatives
Compare ATV2500H-35DM with alternatives