-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2K x 16 Dual-Port RAM, PGA21/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7133SA90GB-ND
|
DigiKey | IC SRAM 32KBIT PARALLEL 68PGA Min Qty: 21 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$219.1410 | Buy Now |
DISTI #
972-7133SA90GB
|
Mouser Electronics | SRAM 32K(2KX16)CMOS DUALPORT R RoHS: Not Compliant | 0 |
|
$212.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 3 Container: Tray | 0Tray |
|
$200.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7133SA90GB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7133SA90GB
Renesas Electronics Corporation
2K x 16 Dual-Port RAM, PGA21/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PGA | |
Pin Count | 68 | |
Manufacturer Package Code | GU68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001A2C | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
This table gives cross-reference parts and alternative options found for 7133SA90GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7133SA90GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7133S90GB | Multi-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7133SA90GB vs IDT7133S90GB |
IDT7133SA90GM | Dual-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7133SA90GB vs IDT7133SA90GM |
IDT7133L90GB | Multi-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7133SA90GB vs IDT7133L90GB |
5962-8861007ZA | 2K x 16 Dual-Port RAM, PGA21/Tray | Renesas Electronics Corporation | 7133SA90GB vs 5962-8861007ZA |
IDT7133LA90GGB | Dual-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7133SA90GB vs IDT7133LA90GGB |
IDT7133S90G | Multi-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7133SA90GB vs IDT7133S90G |