Part Details for 5962-9099401MPA by Texas Instruments
Overview of 5962-9099401MPA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Part Details for 5962-9099401MPA
5962-9099401MPA CAD Models
5962-9099401MPA Part Data Attributes:
|
5962-9099401MPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9099401MPA
Texas Instruments
OP-AMP, CDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 22 µA | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 2000 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for 5962-9099401MPA
This table gives cross-reference parts and alternative options found for 5962-9099401MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9099401MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6609MA/NOPB | IC OP-AMP, 2500 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | 5962-9099401MPA vs LMH6609MA/NOPB |
CLC420AWG-QML/NOPB | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962-9099401MPA vs CLC420AWG-QML/NOPB |
AD9618BQ | IC OP-AMP, 1100 uV OFFSET-MAX, 8000 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | 5962-9099401MPA vs AD9618BQ |
5962-9470801MPA | DUAL OP-AMP, 2000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 | Texas Instruments | 5962-9099401MPA vs 5962-9470801MPA |
CLC420A8D | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 | Texas Instruments | 5962-9099401MPA vs CLC420A8D |
LMH6609MA | IC OP-AMP, 2500 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | 5962-9099401MPA vs LMH6609MA |
5962F9203301MPX | OP-AMP, 2800uV OFFSET-MAX, 177MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962-9099401MPA vs 5962F9203301MPX |
CLC420AJFQML | OP-AMP, 2000 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | 5962-9099401MPA vs CLC420AJFQML |
CLC426AJE | OP-AMP, 2800uV OFFSET-MAX, 230MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | 5962-9099401MPA vs CLC426AJE |
HFA3-0001-9 | OP-AMP, 15000uV OFFSET-MAX, 350MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | 5962-9099401MPA vs HFA3-0001-9 |