Datasheets
5962-9099401MPA by:

Operational Amplifier, 1 Func, BIPolar, CDIP8,

Part Details for 5962-9099401MPA by Comlinear Corporation

Overview of 5962-9099401MPA by Comlinear Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Space Technology Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging

Part Details for 5962-9099401MPA

5962-9099401MPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-9099401MPA Part Data Attributes:

5962-9099401MPA Comlinear Corporation
Buy Now Datasheet
Compare Parts:
5962-9099401MPA Comlinear Corporation Operational Amplifier, 1 Func, BIPolar, CDIP8,
Part Life Cycle Code Obsolete
Ihs Manufacturer COMLINEAR CORP
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 5962-9099401MPA

This table gives cross-reference parts and alternative options found for 5962-9099401MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9099401MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8036SQ/883B IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier Analog Devices Inc 5962-9099401MPA vs AD8036SQ/883B
5962-9099401MPX Operational Amplifier, 1 Func, BIPolar, CDIP8, Comlinear Corporation 5962-9099401MPA vs 5962-9099401MPX
5962-9559701MPA Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps Analog Devices Inc 5962-9099401MPA vs 5962-9559701MPA
5962R9459301VPX IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier Analog Devices Inc 5962-9099401MPA vs 5962R9459301VPX
AD8001AN Operational Amplifier, 1 Func, 9000uV Offset-Max, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC 5962-9099401MPA vs AD8001AN
5962-9099401MPC Operational Amplifier, 1 Func, BIPolar, CDIP8, Comlinear Corporation 5962-9099401MPA vs 5962-9099401MPC
5962-9459301MPA 800 MHz, 50 mW Current Feedback Amplifier Analog Devices Inc 5962-9099401MPA vs 5962-9459301MPA
AD8001AQ 800 MHz, 50 mW Current Feedback Amplifier Analog Devices Inc 5962-9099401MPA vs AD8001AQ
5962-9459301VPA IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier Analog Devices Inc 5962-9099401MPA vs 5962-9459301VPA
AD8001ANZ 800 MHz, 50 mW Current Feedback Amplifier Analog Devices Inc 5962-9099401MPA vs AD8001ANZ
Part Number Description Manufacturer Compare
5962-9459301MPA 800 MHz, 50 mW Current Feedback Amplifier Analog Devices Inc 5962-9099401MPA vs 5962-9459301MPA
5962-9459301VPX IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier Analog Devices Inc 5962-9099401MPA vs 5962-9459301VPX
5962-9203401MPX Operational Amplifier, 1 Func, CDIP8, Comlinear Corporation 5962-9099401MPA vs 5962-9203401MPX
AD8001AQ 800 MHz, 50 mW Current Feedback Amplifier Analog Devices Inc 5962-9099401MPA vs AD8001AQ
5962-9203401MPA Operational Amplifier, 1 Func, CDIP8, Comlinear Corporation 5962-9099401MPA vs 5962-9203401MPA
AD8001AN IC OP-AMP, 9000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier Analog Devices Inc 5962-9099401MPA vs AD8001AN
5962-9200401MPC Operational Amplifier, 1 Func, CDIP8, Comlinear Corporation 5962-9099401MPA vs 5962-9200401MPC
OPA648P Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Burr-Brown Corp 5962-9099401MPA vs OPA648P
OPA648H OP-AMP, 6000uV OFFSET-MAX, 1000MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 Texas Instruments 5962-9099401MPA vs OPA648H
5962-9751901MPA OP-AMP, 7000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 Texas Instruments 5962-9099401MPA vs 5962-9751901MPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9099401MPA by Comlinear Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9099401MPA by Comlinear Corporation

  • Please alert me when 5962-9099401MPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9099401MPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9099401MPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9099401MPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9099401MPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9099401MPA by Comlinear Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: