Part Details for 5962-9459301MPA by Analog Devices Inc
Overview of 5962-9459301MPA by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9459301MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9459301MPA-ND
|
DigiKey | IC OPAMP CF 800MHZ 80MA 8CERDIP Min Qty: 6 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3785 In Stock |
|
$54.5900 | Buy Now |
DISTI #
5962-9459301MPA-ND
|
DigiKey | IC OPAMP CF 800MHZ 80MA 8CERDIP Min Qty: 6 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | LOW POWER VIDEO AMP (QSM) Min Qty: 1 Package Multiple: 1 | 2310 |
|
$50.2400 / $80.8900 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Ceramic, DIP | 49 |
|
$40.4081 / $45.6788 | Buy Now |
|
Rochester Electronics | AD8001 - Linear, 800 MHz, Current Feedback Amplifier - Dual marked (AD8001SQ) RoHS: Not Compliant Status: Active Min Qty: 1 | 3785 |
|
$46.8500 / $55.1100 | Buy Now |
Part Details for 5962-9459301MPA
5962-9459301MPA CAD Models
5962-9459301MPA Part Data Attributes:
|
5962-9459301MPA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9459301MPA
Analog Devices Inc
800 MHz, 50 mW Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Nom | 50 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 800 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for 5962-9459301MPA
This table gives cross-reference parts and alternative options found for 5962-9459301MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9459301MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9559701MPA | Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | Analog Devices Inc | 5962-9459301MPA vs 5962-9559701MPA |
AD8001AQ | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | 5962-9459301MPA vs AD8001AQ |