Part Details for 5962-9098501MSA by Teledyne e2v
Overview of 5962-9098501MSA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9098501MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC521FMQB
|
Avnet Americas | MAGNITUDE COMPARATOR, 8-BIT, WITH ENABLE - Rail/Tube (Alt: 54AC521FMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | MAGNITUDE COMPARATOR, 8-BIT, WITH ENABLE Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9098501MSA
5962-9098501MSA CAD Models
5962-9098501MSA Part Data Attributes
|
5962-9098501MSA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9098501MSA
Teledyne e2v
Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 5962-9098501MSA
This table gives cross-reference parts and alternative options found for 5962-9098501MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9098501MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9670902VXX | Identity Comparator, AC Series, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Harris Semiconductor | 5962-9098501MSA vs 5962F9670902VXX |
5962R9098501SSX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9098501MSA vs 5962R9098501SSX |
54AC521FMQB | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9098501MSA vs 54AC521FMQB |
5962R9098501SSA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9098501MSA vs 5962R9098501SSA |
5962-9098501BSA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9098501MSA vs 5962-9098501BSA |
5962-9098501BSX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9098501MSA vs 5962-9098501BSX |
JM54AC521BSA | Identity Comparator, CMOS, CDFP20 | Teledyne e2v | 5962-9098501MSA vs JM54AC521BSA |
5962-9098501MSX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9098501MSA vs 5962-9098501MSX |
74AC521FCT | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 5962-9098501MSA vs 74AC521FCT |
54AC521FMQB | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20, Arithmetic Circuit | National Semiconductor Corporation | 5962-9098501MSA vs 54AC521FMQB |