5962-9091601BSA
Description: AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20

Overview of 5962-9091601BSA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 5962-9091601BSA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9091601BSA by Texas Instruments

5962-9091601BSA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. 5962-9091601BSA
    Texas Instruments
    AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20
    VS

Alternate Parts for 5962-9091601BSA

This table gives cross-reference parts and alternative options found for 5962-9091601BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9091601BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9091601SSA AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-9091601BSA vs 5962R9091601SSA
5962-9091601SSA AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-9091601BSA vs 5962-9091601SSA
5962-9091601BSA Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 Rochester Electronics LLC 5962-9091601BSA vs 5962-9091601BSA
5962-9091601MSA Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 Rochester Electronics LLC 5962-9091601BSA vs 5962-9091601MSA
5962-9091601BSX Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v 5962-9091601BSA vs 5962-9091601BSX
5962-9091601SSX AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-9091601BSA vs 5962-9091601SSX
5962-9091601BSA Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v 5962-9091601BSA vs 5962-9091601BSA
5962-9091601MSX Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v 5962-9091601BSA vs 5962-9091601MSX
5962-9091601MSA Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v 5962-9091601BSA vs 5962-9091601MSA
5962R9091601BSA AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-9091601BSA vs 5962R9091601BSA
Part Number Description Manufacturer Compare
5962-9098501SSX AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 5962-9091601BSA vs 5962-9098501SSX
74AC520FCX Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-9091601BSA vs 74AC520FCX
5962F9670902VXC Identity Comparator, AC Series, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Harris Semiconductor 5962-9091601BSA vs 5962F9670902VXC
5962F9670901VXC Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20 Harris Semiconductor 5962-9091601BSA vs 5962F9670901VXC
5962F9670902VXC AC SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Intersil Corporation 5962-9091601BSA vs 5962F9670902VXC
54AC520FM Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-9091601BSA vs 54AC520FM
5962-9098501BSX AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-9091601BSA vs 5962-9098501BSX
74AC521FCTR Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-9091601BSA vs 74AC521FCTR
5962-9098501MSA AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-9091601BSA vs 5962-9098501MSA
5962-9091601MSA Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Defense Logistics Agency 5962-9091601BSA vs 5962-9091601MSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9091601BSA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9091601BSA by Texas Instruments

  • Please alert me when 5962-9091601BSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9091601BSA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9091601BSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9091601BSA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9091601BSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9091601BSA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: