Part Details for 5962-9091601BSX by Teledyne e2v
Overview of 5962-9091601BSX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9091601BSX
5962-9091601BSX CAD Models
5962-9091601BSX Part Data Attributes
|
5962-9091601BSX
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9091601BSX
Teledyne e2v
Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F20 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 5962-9091601BSX
This table gives cross-reference parts and alternative options found for 5962-9091601BSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9091601BSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9091601SSA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9091601BSX vs 5962R9091601SSA |
5962-9091601SSA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9091601BSX vs 5962-9091601SSA |
5962-9091601BSA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Rochester Electronics LLC | 5962-9091601BSX vs 5962-9091601BSA |
5962-9091601MSA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Rochester Electronics LLC | 5962-9091601BSX vs 5962-9091601MSA |
5962-9091601SSX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9091601BSX vs 5962-9091601SSX |
5962-9091601BSA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962-9091601BSX vs 5962-9091601BSA |
5962-9091601MSX | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962-9091601BSX vs 5962-9091601MSX |
5962-9091601MSA | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962-9091601BSX vs 5962-9091601MSA |
5962R9091601BSA | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9091601BSX vs 5962R9091601BSA |
5962-9091601MSX | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9091601BSX vs 5962-9091601MSX |