Part Details for 5962-9091402QYA by Texas Instruments
Overview of 5962-9091402QYA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9091402QYA
5962-9091402QYA CAD Models
5962-9091402QYA Part Data Attributes
|
5962-9091402QYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9091402QYA
Texas Instruments
Adjustable Micropower Voltage Reference 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 1.24 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.33 mm | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 6.12 mm |
Alternate Parts for 5962-9091402QYA
This table gives cross-reference parts and alternative options found for 5962-9091402QYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9091402QYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM185BWG/883 | Adjustable Micropower Voltage Reference 10-CFP -55 to 125 | Texas Instruments | 5962-9091402QYA vs LM185BWG/883 |
5962-9091402QYX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962-9091402QYA vs 5962-9091402QYX |
LM185BWG-MLS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962-9091402QYA vs LM185BWG-MLS |