Part Details for 5962-9089905QXX by Micross Components
Overview of 5962-9089905QXX by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-8778901EA | Analog Devices | IC - 8-BIT D/A CONVERTER | |
5962-8865001RA | Analog Devices | 8 BIT ADC WITH T/H IC |
Part Details for 5962-9089905QXX
5962-9089905QXX CAD Models
5962-9089905QXX Part Data Attributes
|
5962-9089905QXX
Micross Components
Buy Now
|
Compare Parts:
5962-9089905QXX
Micross Components
Flash, 128KX8, 250ns, CDIP32, CERAMIC, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-GDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9089905QXX
This table gives cross-reference parts and alternative options found for 5962-9089905QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9089905QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DQ47F010-250 | Flash, 128KX8, 250ns, CDIP32 | LSI Corporation | 5962-9089905QXX vs DQ47F010-250 |
DQ48F010K-250 | Flash, 128KX8, 250ns, CDIP32 | LSI Corporation | 5962-9089905QXX vs DQ48F010K-250 |
DM48F010K-250/B | Flash, 128KX8, 250ns, CDIP32 | LSI Corporation | 5962-9089905QXX vs DM48F010K-250/B |
DE47F010-250 | Flash, 128KX8, 250ns, CDIP32 | LSI Corporation | 5962-9089905QXX vs DE47F010-250 |
XLE28F010P-250 | Flash, 128KX8, 250ns, PDIP32, | Exel Microelectronics Inc | 5962-9089905QXX vs XLE28F010P-250 |
5962-9089910QXX | Flash, 128KX8, 250ns, CDIP32, CERAMIC, DIP-32 | Micross Components | 5962-9089905QXX vs 5962-9089910QXX |
MFM8128V-25 | Flash, 128KX8, 250ns, CDIP32, 0.100 INCH, CERAMIC, VIL-32 | Mosaic Semiconductor Inc | 5962-9089905QXX vs MFM8128V-25 |
DM48F010-250/B | Flash, 128KX8, 250ns, CDIP32 | LSI Corporation | 5962-9089905QXX vs DM48F010-250/B |
PQ48F010K-250 | Flash, 128KX8, 250ns, PDIP32 | LSI Corporation | 5962-9089905QXX vs PQ48F010K-250 |
PQ48F010-250 | Flash, 128KX8, 250ns, PDIP32 | LSI Corporation | 5962-9089905QXX vs PQ48F010-250 |