Part Details for 5962-9084703MTX by Texas Instruments
Overview of 5962-9084703MTX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9084703MTX
5962-9084703MTX CAD Models
5962-9084703MTX Part Data Attributes
|
5962-9084703MTX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9084703MTX
Texas Instruments
1MX4 FAST PAGE DRAM, 80ns, CDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-CDSO-N20 | |
Length | 17.145 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.93 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm |
Alternate Parts for 5962-9084703MTX
This table gives cross-reference parts and alternative options found for 5962-9084703MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9084703MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ44400-80HLMT | 1MX4 FAST PAGE DRAM, 80ns, CDSO20, 0.350 X 0.675 INCH, CERAMIC, LCC-20 | Texas Instruments | 5962-9084703MTX vs SMJ44400-80HLMT |
5962-9084703MYX | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, CERAMIC, LCC-20 | Micross Components | 5962-9084703MTX vs 5962-9084703MYX |
MT4C4001JECN-8/IT | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, CERAMIC, LCC-20 | Micross Components | 5962-9084703MTX vs MT4C4001JECN-8/IT |
5962-9084703MYC | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20 | Micross Components | 5962-9084703MTX vs 5962-9084703MYC |
MT4C4001JECN-8/XT | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, CERAMIC, LCC-20 | Micross Components | 5962-9084703MTX vs MT4C4001JECN-8/XT |