Part Details for MT4C4001JECN-8/XT by Micross Components
Overview of MT4C4001JECN-8/XT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for MT4C4001JECN-8/XT
MT4C4001JECN-8/XT CAD Models
MT4C4001JECN-8/XT Part Data Attributes
|
MT4C4001JECN-8/XT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT4C4001JECN-8/XT
Micross Components
Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-CDSO-N20 | |
JESD-609 Code | e0 | |
Length | 17.145 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Equivalence Code | SOLCC20/26,.35 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 2.032 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm |
Alternate Parts for MT4C4001JECN-8/XT
This table gives cross-reference parts and alternative options found for MT4C4001JECN-8/XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C4001JECN-8/XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ44400-80HLMT | 1MX4 FAST PAGE DRAM, 80ns, CDSO20, 0.350 X 0.675 INCH, CERAMIC, LCC-20 | Texas Instruments | MT4C4001JECN-8/XT vs SMJ44400-80HLMT |
5962-9084703MYX | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, CERAMIC, LCC-20 | Micross Components | MT4C4001JECN-8/XT vs 5962-9084703MYX |
MT4C4001JECN-8/IT | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, CERAMIC, LCC-20 | Micross Components | MT4C4001JECN-8/XT vs MT4C4001JECN-8/IT |
5962-9084703MTX | 1MX4 FAST PAGE DRAM, 80ns, CDSO20 | Texas Instruments | MT4C4001JECN-8/XT vs 5962-9084703MTX |
5962-9084703MYC | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20 | Micross Components | MT4C4001JECN-8/XT vs 5962-9084703MYC |