Part Details for 5962-9084703MNA by Texas Instruments
Overview of 5962-9084703MNA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9084703MNA
5962-9084703MNA CAD Models
5962-9084703MNA Part Data Attributes
|
5962-9084703MNA
Texas Instruments
Buy Now
|
Compare Parts:
5962-9084703MNA
Texas Instruments
1MX4 FAST PAGE DRAM, 80ns, ZIP20, ZIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | ZIP | |
Package Description | ZIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XZIP-T20 | |
Length | 26.67 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 11.56 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.92 mm |
Alternate Parts for 5962-9084703MNA
This table gives cross-reference parts and alternative options found for 5962-9084703MNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9084703MNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM44C1000LZ-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Samsung Semiconductor | 5962-9084703MNA vs KM44C1000LZ-8 |
MCM44400Z80 | 1MX4 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | 5962-9084703MNA vs MCM44400Z80 |
UPD424400AV-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | NEC Electronics America Inc | 5962-9084703MNA vs UPD424400AV-80 |
5962-9084703MNX | Fast Page DRAM, 1MX4, 80ns, CMOS, CZIP20, CERAMIC, ZIP-20 | Micross Components | 5962-9084703MNA vs 5962-9084703MNX |
HM514400BZ-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | 5962-9084703MNA vs HM514400BZ-8 |
KM44C1000Z-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Samsung Semiconductor | 5962-9084703MNA vs KM44C1000Z-8 |
5962-9084703MNA | Fast Page DRAM, 1MX4, 80ns, CMOS, CZIP20, CERAMIC, ZIP-20 | Micross Components | 5962-9084703MNA vs 5962-9084703MNA |
TC514400ZL-80 | IC 1M X 4 FAST PAGE DRAM, 80 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM | Toshiba America Electronic Components | 5962-9084703MNA vs TC514400ZL-80 |
MCM54400AZ80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | 5962-9084703MNA vs MCM54400AZ80 |
GM71C4400CZ-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20 | SK Hynix Inc | 5962-9084703MNA vs GM71C4400CZ-80 |