Part Details for UPD424400AV-80 by NEC Electronics America Inc
Overview of UPD424400AV-80 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD424400AV-80
UPD424400AV-80 CAD Models
UPD424400AV-80 Part Data Attributes
|
UPD424400AV-80
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD424400AV-80
NEC Electronics America Inc
Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.350 INCH, PLASTIC, ZIP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T20 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.8 mm |
Alternate Parts for UPD424400AV-80
This table gives cross-reference parts and alternative options found for UPD424400AV-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424400AV-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM514400BZ-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | UPD424400AV-80 vs HM514400BZ-8 |
TMS44400P-80SD | IC 1M X 4 FAST PAGE DRAM, 80 ns, PZIP20, PLASTIC, ZIP-20, Dynamic RAM | Texas Instruments | UPD424400AV-80 vs TMS44400P-80SD |
MN414400AL-08 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Panasonic Electronic Components | UPD424400AV-80 vs MN414400AL-08 |
MB814400-80PSZ | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | UPD424400AV-80 vs MB814400-80PSZ |
GM71C4400CZ-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20 | SK Hynix Inc | UPD424400AV-80 vs GM71C4400CZ-80 |
MB814400-80LPSZ | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | UPD424400AV-80 vs MB814400-80LPSZ |
MCM54400AZ80 | 1MX4 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | UPD424400AV-80 vs MCM54400AZ80 |
HM514400CZI-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | UPD424400AV-80 vs HM514400CZI-8 |
MCM54400AZC80 | 1MX4 FAST PAGE DRAM, 80ns, PZIP20, 0.100 INCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | UPD424400AV-80 vs MCM54400AZC80 |
HM514400AZ-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | UPD424400AV-80 vs HM514400AZ-8 |