5962-9084701MTC
Micross Components
Description: Fast Page DRAM, 1MX4, 120ns, CMOS, CDSO20

Overview of 5962-9084701MTC by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9084701MTC by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9084701MTC by Micross Components

5962-9084701MTC
Micross Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
Package Description
SON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
120 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-CDSO-N20
JESD-609 Code
e4
Length
17.145 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.93 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.89 mm
Want to compare parts?
  1. 5962-9084701MTC
    Micross Components
    Fast Page DRAM, 1MX4, 120ns, CMOS, CDSO20
    VS

Alternate Parts for 5962-9084701MTC

This table gives cross-reference parts and alternative options found for 5962-9084701MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9084701MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9084701MTX 1MX4 FAST PAGE DRAM, 120ns, CDSO20 Texas Instruments 5962-9084701MTC vs 5962-9084701MTX
5962-9084701MTX Fast Page DRAM, 1MX4, 120ns, CMOS, CDSO20, CERAMIC, LCC-26/20 Micross Components 5962-9084701MTC vs 5962-9084701MTX
MT4C4001JECN-12/XT Fast Page DRAM, 1MX4, 120ns, CMOS, CDSO20, CERAMIC, LCC-20 Micross Components 5962-9084701MTC vs MT4C4001JECN-12/XT
5962-9084701MYX Fast Page DRAM, 1MX4, 120ns, CMOS, CDSO20, CERAMIC, LCC-20 Micross Components 5962-9084701MTC vs 5962-9084701MYX
5962-9084701MYC Fast Page DRAM, 1MX4, 120ns, CMOS, CDSO20 Micross Components 5962-9084701MTC vs 5962-9084701MYC
Part Number Description Manufacturer Compare
5962-9084701MTA Fast Page DRAM, 1MX4, 120ns, CMOS, CDSO20, LCC-20 Micross Components 5962-9084701MTC vs 5962-9084701MTA
MT4C4001JEC-8/883C Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, CERAMIC, LCC-20 Micross Components 5962-9084701MTC vs MT4C4001JEC-8/883C
5962-9084702MYA Fast Page DRAM, 1MX4, 100ns, CMOS, CQCC20, CERAMIC, LCC-20 Micross Components 5962-9084701MTC vs 5962-9084702MYA
MT4C4001JEC-10/883C Fast Page DRAM, 1MX4, 100ns, CMOS, CDSO20, CERAMIC, LCC-20 Micross Components 5962-9084701MTC vs MT4C4001JEC-10/883C
MT4C4001JECN-7/XT Fast Page DRAM, 1MX4, 70ns, CMOS, CDSO20, CERAMIC, LCC-20 Micross Components 5962-9084701MTC vs MT4C4001JECN-7/XT
5962-9084701MTA 1MX4 FAST PAGE DRAM, 120ns, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9084701MTC vs 5962-9084701MTA
MT4C4001JECN-8/XT Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, CERAMIC, LCC-20 Micross Components 5962-9084701MTC vs MT4C4001JECN-8/XT
SMJ44400-12HLM 1MX4 FAST PAGE DRAM, 120ns, CDSO20, 0.350 X 0.675 INCH, CERAMIC, LCC-20 Texas Instruments 5962-9084701MTC vs SMJ44400-12HLM
5962-9084703MYX Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, CERAMIC, LCC-20 Micross Components 5962-9084701MTC vs 5962-9084703MYX
SMJ44400-80HMM 1MX4 FAST PAGE DRAM, 80ns, CDSO20, 0.400 INCH, CERAMIC, SOLCC-26/20 Texas Instruments 5962-9084701MTC vs SMJ44400-80HMM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9084701MTC by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9084701MTC by Micross Components

Select Manufacturer
Which Manufacturer of 5962-9084701MTC would you like to use for your alert(s)?
  • Please alert me when 5962-9084701MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9084701MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9084701MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9084701MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9084701MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9084701MTC by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: