5962-9080902MCA
Description: Operational Amplifier, 4 Func, 8000uV Offset-Max, CDIP14, CERAMIC, DIP-14

Overview of 5962-9080902MCA by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9080902MCA by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9080902MCA by Defense Logistics Agency

5962-9080902MCA
Defense Logistics Agency
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
CERAMIC, DIP-14
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.04 µA
Common-mode Reject Ratio-Nom
60 dB
Input Offset Voltage-Max
8000 µV
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-19 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
19 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-9080902MCA
    Defense Logistics Agency
    Operational Amplifier, 4 Func, 8000uV Offset-Max, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for 5962-9080902MCA

This table gives cross-reference parts and alternative options found for 5962-9080902MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9080902MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9080903QCA Operational Amplifier, 4 Func, 5500uV Offset-Max, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency 5962-9080902MCA vs 5962-9080903QCA
Part Number Description Manufacturer Compare
5962-9080903QCA Operational Amplifier, 4 Func, 5500uV Offset-Max, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency 5962-9080902MCA vs 5962-9080903QCA
TL064MJB Military-grade, quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-CDIP -55 to 125 Texas Instruments 5962-9080902MCA vs TL064MJB
5962-9080901MCA Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125 Texas Instruments 5962-9080902MCA vs 5962-9080901MCA
5962-9080903QCX QUAD OP-AMP, 5500uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962-9080902MCA vs 5962-9080903QCX
TLE2064MJ Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125 Texas Instruments 5962-9080902MCA vs TLE2064MJ
5962-9080902MCA JFET-Input Low Power High Drive Quad Operational Amplifier 14-CDIP -55 to 125 Texas Instruments 5962-9080902MCA vs 5962-9080902MCA
5962-9080903QCA Military-grade, quad, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 14-CDIP -55 to 125 Texas Instruments 5962-9080902MCA vs 5962-9080903QCA
UPC4064C Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 NEC Electronics Group 5962-9080902MCA vs UPC4064C
5962-9080902MCX QUAD OP-AMP, 8000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962-9080902MCA vs 5962-9080902MCX
TLE2064BMJB Military-grade, quad, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 14-CDIP -55 to 125 Texas Instruments 5962-9080902MCA vs TLE2064BMJB

Related Parts for 5962-9080902MCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9080902MCA by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9080902MCA by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of 5962-9080902MCA would you like to use for your alert(s)?
  • Please alert me when 5962-9080902MCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9080902MCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9080902MCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9080902MCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9080902MCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9080902MCA by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: