Part Details for 5962-9080902MCX by Texas Instruments
Overview of 5962-9080902MCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9080902MCX
5962-9080902MCX CAD Models
5962-9080902MCX Part Data Attributes
|
5962-9080902MCX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9080902MCX
Texas Instruments
QUAD OP-AMP, 8000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 3.4 V/us | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Width | 7.62 mm |
Alternate Parts for 5962-9080902MCX
This table gives cross-reference parts and alternative options found for 5962-9080902MCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9080902MCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9080901MCA | Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125 | Texas Instruments | 5962-9080902MCX vs 5962-9080901MCA |
UPC4064C | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics Group | 5962-9080902MCX vs UPC4064C |
8102303CX | QUAD OP-AMP, 15000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9080902MCX vs 8102303CX |
TLE2064MJ | Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125 | Texas Instruments | 5962-9080902MCX vs TLE2064MJ |
TA75064P | IC QUAD OP-AMP, 15000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Operational Amplifier | Toshiba America Electronic Components | 5962-9080902MCX vs TA75064P |
TLE2064BMJ | Military-grade, quad, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | 5962-9080902MCX vs TLE2064BMJ |
5962-9080903QCX | QUAD OP-AMP, 5500uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9080902MCX vs 5962-9080903QCX |
TLE2064BMJB | Military-grade, quad, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | 5962-9080902MCX vs TLE2064BMJB |
TLE2064MJB | Quad, 36-V, 2-MHz operational amplifier 14-CDIP -55 to 125 | Texas Instruments | 5962-9080902MCX vs TLE2064MJB |
5962-9080903QCA | Military-grade, quad, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | 5962-9080902MCX vs 5962-9080903QCA |