There are no models available for this part yet.
Overview of 5962-9076604QFA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9076604QFA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SN55LBC173 Quadruple Low-Power Differential Line Receiver - Dual marked (SNJ55LBC173W) RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$68.9200 / $81.0800 | Buy Now |
CAD Models for 5962-9076604QFA by Texas Instruments
Part Data Attributes for 5962-9076604QFA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
CERAMIC, DFP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Driver Number of Bits
|
4
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-485
|
JESD-30 Code
|
R-GDFP-F16
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.016 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Qualified
|
Receive Delay-Max
|
35 ns
|
Receiver Number of Bits
|
4
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
2.03 mm
|
Supply Current-Max
|
11 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
5.25 V
|
Supply Voltage1-Min
|
4.75 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6.73 mm
|
Alternate Parts for 5962-9076604QFA
This table gives cross-reference parts and alternative options found for 5962-9076604QFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9076604QFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ55LBC173W | Quadruple Low-Power Differential Line Receiver 16-CFP -55 to 125 | Texas Instruments | 5962-9076604QFA vs SNJ55LBC173W |
5962-9076602MFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-9076604QFA vs 5962-9076602MFX |
5962-9076602MFA | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-9076604QFA vs 5962-9076602MFA |
Related Parts for 5962-9076604QFA
-
5962-9076604QEALine Driver or Receivers
-
5962-9308901HXCOther Analog ICs
-
5962-9088108Q2AOperational Amplifiers
-
5962-88663013XDigital to Analog Converters
-
5962-1222402VHALinear Regulator ICs
-
5CGXFC7B6M15I7Field Programmable Gate Arrays
-
5962R8551401VPAVoltage References
-
5962-9227203MXABus Driver/Transceivers
-
5962-9077201QDAGates