Part Details for 5962-9076604QEA by Defense Logistics Agency
Overview of 5962-9076604QEA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for 5962-9076604QEA
5962-9076604QEA CAD Models
5962-9076604QEA Part Data Attributes
|
5962-9076604QEA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9076604QEA
Defense Logistics Agency
Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9076604QEA
This table gives cross-reference parts and alternative options found for 5962-9076604QEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9076604QEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC489IN | LTC489 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | 5962-9076604QEA vs LTC489IN |
PI90LV048ALEX | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Pericom Semiconductor Corporation | 5962-9076604QEA vs PI90LV048ALEX |
5962-9164001QFA | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 | Defense Logistics Agency | 5962-9076604QEA vs 5962-9164001QFA |
FIN1031MX | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 5962-9076604QEA vs FIN1031MX |
LTC488CSW#TR | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9076604QEA vs LTC488CSW#TR |
FIN1532MX | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 5962-9076604QEA vs FIN1532MX |
LTC486CN | LTC486 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9076604QEA vs LTC486CN |
LTC487CN#PBF | LTC487 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9076604QEA vs LTC487CN#PBF |
LTC488ISW#PBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | 5962-9076604QEA vs LTC488ISW#PBF |
LTC488CSW#TRPBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-9076604QEA vs LTC488CSW#TRPBF |