Part Details for 5962-9076602MEA by National Semiconductor Corporation
Overview of 5962-9076602MEA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 5962-9076602MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 7 |
|
$29.8726 | Buy Now |
|
Rochester Electronics | DS96F173MQML EIA-485/EIA-422 Quad Differential Receivers - Dual marked (DS96F173MJ/883) RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$13.0400 / $15.3400 | Buy Now |
Part Details for 5962-9076602MEA
5962-9076602MEA CAD Models
5962-9076602MEA Part Data Attributes:
|
5962-9076602MEA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9076602MEA
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9076602MEA
This table gives cross-reference parts and alternative options found for 5962-9076602MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9076602MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-26C32RH-8 | LINE RECEIVER, CDIP16 | Intersil Corporation | 5962-9076602MEA vs HS1-26C32RH-8 |
5962-9164001MEX | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076602MEA vs 5962-9164001MEX |
5962F9568901QEX | QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962-9076602MEA vs 5962F9568901QEX |
AM26C32IN | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | 5962-9076602MEA vs AM26C32IN |
5962-9076602VEX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9076602MEA vs 5962-9076602VEX |
AM26C32QN | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 5962-9076602MEA vs AM26C32QN |
AM26C32CN | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | 5962-9076602MEA vs AM26C32CN |
5962-9164001MEA | CMOS Quad Differential Line Receivers 16-CDIP -55 to 125 | Texas Instruments | 5962-9076602MEA vs 5962-9164001MEA |
5962-9076602VEA | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076602MEA vs 5962-9076602VEA |
DS26C32ATN | LINE RECEIVER | Texas Instruments | 5962-9076602MEA vs DS26C32ATN |