Part Details for 5962-9076601MFA by Texas Instruments
Overview of 5962-9076601MFA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 5962-9076601MFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9076601MFA
|
Direct Components, Inc. | 35 |
|
RFQ |
Part Details for 5962-9076601MFA
5962-9076601MFA CAD Models
5962-9076601MFA Part Data Attributes:
|
5962-9076601MFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9076601MFA
Texas Instruments
QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A; EIA-485 | |
Length | 9.6645 mm | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DFP | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Pitch | 1.27 mm | |
Width | 6.604 mm |
Alternate Parts for 5962-9076601MFA
This table gives cross-reference parts and alternative options found for 5962-9076601MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9076601MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9076601MFA | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076601MFA vs 5962-9076601MFA |
DS96F175MW/883 | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076601MFA vs DS96F175MW/883 |
SNJ55LBC175W | Quadruple Low-Power Differential Line Receiver 16-CFP -55 to 125 | Texas Instruments | 5962-9076601MFA vs SNJ55LBC175W |
5962-9076603QFA | Quadruple Low-Power Differential Line Receiver 16-CFP -55 to 125 | Texas Instruments | 5962-9076601MFA vs 5962-9076603QFA |
5962-9076601MFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-9076601MFA vs 5962-9076601MFX |
DS96F175MW/883 | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-9076601MFA vs DS96F175MW/883 |