Part Details for 5962-9076601MEX by National Semiconductor Corporation
Overview of 5962-9076601MEX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9076601MEX
5962-9076601MEX CAD Models
5962-9076601MEX Part Data Attributes
|
5962-9076601MEX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9076601MEX
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A; EIA-485 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9076601MEX
This table gives cross-reference parts and alternative options found for 5962-9076601MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9076601MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9076601MEA | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9076601MEX vs 5962-9076601MEA |
5962-9076601VEX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9076601MEX vs 5962-9076601VEX |
DS96F175CJ | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076601MEX vs DS96F175CJ |
DS96F175MJ | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076601MEX vs DS96F175MJ |
DS96F175MJ-SMD | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076601MEX vs DS96F175MJ-SMD |
DS96F175CJ/NOPB | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076601MEX vs DS96F175CJ/NOPB |
DS96F175MJ-SMD | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9076601MEX vs DS96F175MJ-SMD |
5962-9076601MEX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9076601MEX vs 5962-9076601MEX |
5962-9076601VEA | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076601MEX vs 5962-9076601VEA |
DS96F175MJ-QMLV | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076601MEX vs DS96F175MJ-QMLV |