Part Details for 5962-9076504Q2A by Texas Instruments
Overview of 5962-9076504Q2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9076504Q2A
5962-9076504Q2A CAD Models
5962-9076504Q2A Part Data Attributes
|
5962-9076504Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9076504Q2A
Texas Instruments
Quadruple Low-Power Differential Line Driver 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.1 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.06 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 40 ns | |
Width | 8.89 mm |
Alternate Parts for 5962-9076504Q2A
This table gives cross-reference parts and alternative options found for 5962-9076504Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9076504Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9076502M2X | QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9076504Q2A vs 5962-9076502M2X |
DS96F174ME/883 | IC QUAD LINE DRIVER, CQCC20, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076504Q2A vs DS96F174ME/883 |
5962-9076502M2A | EIA-485/EIA-422 Quad Differential Drivers 20-LCCC -55 to 125 | Texas Instruments | 5962-9076504Q2A vs 5962-9076502M2A |
SN55LBC174FK | DUAL LINE DRIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9076504Q2A vs SN55LBC174FK |
SNJ55LBC174FK | Quadruple Low-Power Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | 5962-9076504Q2A vs SNJ55LBC174FK |