Part Details for DG417C/D by Maxim Integrated Products
Overview of DG417C/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for DG417C/D
DG417C/D CAD Models
DG417C/D Part Data Attributes:
|
DG417C/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG417C/D
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, DIE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE-7 | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XUUC-N7 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DG417C/D
This table gives cross-reference parts and alternative options found for DG417C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG417C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX317CSA+ | Precision, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DG417C/D vs MAX317CSA+ |
747241291 | https://www.analog.com/DG417/datasheet?ADICID=SYND_WW_P682800_PF-spglobal | Active | DG417C/D vs 747241291 |
1012.4436 | MAX4504 | SPST, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | DG417C/D vs 1012.4436 |
9.43 | 2164 | https://www.analog.com/DG417/datasheet?ADICID=SYND_WW_P682800_PF-spglobal | DG417C/D vs 9.43 |
Maxim Integrated Products | DG417LDJ | DG417 | DG417C/D vs Maxim Integrated Products |
Obsolete | 748571782 | 2516 | DG417C/D vs Obsolete |
SPST, 4 Func, 1 Channel, CMOS, PDIP8, DIP-8 | 56 | DG417AK/883B | DG417C/D vs SPST, 4 Func, 1 Channel, CMOS, PDIP8, DIP-8 |
https://www.analog.com/DG417/datasheet?ADICID=SYND_WW_P682800_PF-spglobal | 6.88 | 748854281 | DG417C/D vs https://www.analog.com/DG417/datasheet?ADICID=SYND_WW_P682800_PF-spglobal |
DG417 | Vishay Intertechnologies | 56 | DG417C/D vs DG417 |
2164 | Obsolete | 8.72 | DG417C/D vs 2164 |