Part Details for 5962-9071507MZA by Teledyne e2v
Overview of 5962-9071507MZA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9071507MZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C433-20LMB
|
Avnet Americas | FIFO MEMORY, 4K X 9, 20 NS ACCESS TIME - Rail/Tube (Alt: CY7C433-20LMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | FIFO MEMORY, 4K X 9, 20 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9071507MZA
5962-9071507MZA CAD Models
5962-9071507MZA Part Data Attributes
|
5962-9071507MZA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9071507MZA
Teledyne e2v
FIFO, 4KX9, 20ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Cycle Time | 30 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-9071507MZA
This table gives cross-reference parts and alternative options found for 5962-9071507MZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9071507MZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C204KM20 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | 5962-9071507MZA vs L8C204KM20 |
IDT7204L20L8 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-9071507MZA vs IDT7204L20L8 |
5962-9071507MZX | FIFO, 4KX9, 20ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5962-9071507MZA vs 5962-9071507MZX |
CY7C433-20LMB | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | 5962-9071507MZA vs CY7C433-20LMB |
L8C204KC20 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | 5962-9071507MZA vs L8C204KC20 |
5962-9071507MZA | FIFO, 4KX9, 20ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | AMD | 5962-9071507MZA vs 5962-9071507MZA |
IDT7204L20L | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-9071507MZA vs IDT7204L20L |
QS7204-20LB | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, | Quality Semiconductor Inc | 5962-9071507MZA vs QS7204-20LB |
IDT7204S20L8 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-9071507MZA vs IDT7204S20L8 |
IDT7204S20LB8 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-9071507MZA vs IDT7204S20LB8 |