Part Details for IDT72141L50L by Integrated Device Technology Inc
Overview of IDT72141L50L by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72141L50L
IDT72141L50L CAD Models
IDT72141L50L Part Data Attributes
|
IDT72141L50L
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72141L50L
Integrated Device Technology Inc
FIFO, 4KX9, 50ns, Synchronous, CMOS, CQCC32, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 15.4 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for IDT72141L50L
This table gives cross-reference parts and alternative options found for IDT72141L50L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72141L50L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL4J-67204EV-55FH | FIFO, 4KX9, 55ns, Asynchronous, CMOS, CQCC32 | Matra MHS | IDT72141L50L vs SL4J-67204EV-55FH |
5962-9071505MZA | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 | Cypress Semiconductor | IDT72141L50L vs 5962-9071505MZA |
IDT72041S65L8 | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT72141L50L vs IDT72041S65L8 |
IDT72142L80L8 | FIFO, 4KX9, 80ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT72141L50L vs IDT72142L80L8 |
SM4J-67204V-50MH | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32 | Matra MHS | IDT72141L50L vs SM4J-67204V-50MH |
IDT72142S120L | FIFO, 4KX9, 120ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT72141L50L vs IDT72142S120L |
L8C204KM35 | FIFO, 4KX9, 35ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | IDT72141L50L vs L8C204KM35 |
L8C2041KME25 | FIFO, 4KX9, 25ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | IDT72141L50L vs L8C2041KME25 |
5962-9071501MZA | FIFO, 4KX9, 120ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | IDT72141L50L vs 5962-9071501MZA |
IDT72141L40LB | FIFO, 4KX9, 40ns, Synchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT72141L50L vs IDT72141L40LB |