Part Details for 5962-9071502MZA by QP Semiconductor
Overview of 5962-9071502MZA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9071502MZA
5962-9071502MZA CAD Models
5962-9071502MZA Part Data Attributes
|
5962-9071502MZA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9071502MZA
QP Semiconductor
FIFO, 4KX9, 80ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Cycle Time | 100 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-9071502MZA
This table gives cross-reference parts and alternative options found for 5962-9071502MZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9071502MZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7204L30LB8 | FIFO, 4KX9, 30ns, Asynchronous, CMOS, LCC-32 | Integrated Device Technology Inc | 5962-9071502MZA vs IDT7204L30LB8 |
7204L20LB8 | LCC-32, Reel | Integrated Device Technology Inc | 5962-9071502MZA vs 7204L20LB8 |
IDT7204L20LGB | FIFO, 4KX9, 20ns, Asynchronous, CMOS, GREEN, LCC-32 | Integrated Device Technology Inc | 5962-9071502MZA vs IDT7204L20LGB |
IDT7204L20LB8 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, LCC-32 | Integrated Device Technology Inc | 5962-9071502MZA vs IDT7204L20LB8 |
5962-8956807ZA | LCC-32, Tube | Integrated Device Technology Inc | 5962-9071502MZA vs 5962-8956807ZA |
5962-9071501MZA | FIFO, 4KX9, 120ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 | QP Semiconductor | 5962-9071502MZA vs 5962-9071501MZA |
IDT7204L30LBG8 | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-9071502MZA vs IDT7204L30LBG8 |
IDT7204L20LB | FIFO, 4KX9, 20ns, Asynchronous, CMOS, LCC-32 | Integrated Device Technology Inc | 5962-9071502MZA vs IDT7204L20LB |
7204L30LB | LCC-32, Tube | Integrated Device Technology Inc | 5962-9071502MZA vs 7204L30LB |
IDT7204L20LBG8 | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-9071502MZA vs IDT7204L20LBG8 |