Part Details for IDT7204L20LBG8 by Integrated Device Technology Inc
Overview of IDT7204L20LBG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7204L20LBG8
IDT7204L20LBG8 CAD Models
IDT7204L20LBG8 Part Data Attributes
|
IDT7204L20LBG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7204L20LBG8
Integrated Device Technology Inc
FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 30 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT7204L20LBG8
This table gives cross-reference parts and alternative options found for IDT7204L20LBG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204L20LBG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7204L20LB | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, LCC-32 | IDT7204L20LBG8 vs IDT7204L20LB |
5962-8956807ZX | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | IDT7204L20LBG8 vs 5962-8956807ZX |
7204L20LBG8 | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | IDT7204L20LBG8 vs 7204L20LBG8 |