Part Details for 5962-9065101MCA by Texas Instruments
Overview of 5962-9065101MCA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for 5962-9065101MCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD54HCT126 Quad 3-State Buffer RoHS: Not Compliant Status: Active Min Qty: 1 | 7 |
|
$10.0500 / $11.8300 | Buy Now |
Part Details for 5962-9065101MCA
5962-9065101MCA CAD Models
5962-9065101MCA Part Data Attributes:
|
5962-9065101MCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9065101MCA
Texas Instruments
Military 4-ch, 4.5-V to 5.5-V buffers 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9065101MCA
This table gives cross-reference parts and alternative options found for 5962-9065101MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9065101MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT126EE4 | High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125 | Texas Instruments | 5962-9065101MCA vs CD74HCT126EE4 |
CD54HCT126F3A | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | Harris Semiconductor | 5962-9065101MCA vs CD54HCT126F3A |
M74HCT126B1R | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 5962-9065101MCA vs M74HCT126B1R |
CD54HCT126F | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | Harris Semiconductor | 5962-9065101MCA vs CD54HCT126F |
5962-9065101MCA | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 5962-9065101MCA vs 5962-9065101MCA |
SN54HCT126J | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | 5962-9065101MCA vs SN54HCT126J |
SNJ54HCT126J | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | 5962-9065101MCA vs SNJ54HCT126J |
CD54HCT126F3A | Military 4-ch, 4.5-V to 5.5-V buffers 14-CDIP -55 to 125 | Texas Instruments | 5962-9065101MCA vs CD54HCT126F3A |
933757040652 | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | 5962-9065101MCA vs 933757040652 |
SN74HCT126N | Quadruple Bus Buffer Gates With 3-State Outputs 14-PDIP -40 to 85 | Texas Instruments | 5962-9065101MCA vs SN74HCT126N |