Part Details for 5962-9054302MQX by Intersil Corporation
Overview of 5962-9054302MQX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-9054302MQX
5962-9054302MQX CAD Models
5962-9054302MQX Part Data Attributes:
|
5962-9054302MQX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9054302MQX
Intersil Corporation
4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40, CERDIP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for 5962-9054302MQX
This table gives cross-reference parts and alternative options found for 5962-9054302MQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9054302MQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD8257-5 | DMA Controller, 4 Channel(s), 3.125MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | 5962-9054302MQX vs QD8257-5 |
Z84C10AB6 | 1 CHANNEL(S), 4MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | 5962-9054302MQX vs Z84C10AB6 |
AM9517A-1PCB | DMA Controller, 4 Channel(s), 3.125MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | 5962-9054302MQX vs AM9517A-1PCB |
CA82C37A-8CP | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40 | Integrated Device Technology Inc | 5962-9054302MQX vs CA82C37A-8CP |
5962-9054302MQA | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40, CERDIP-40 | Intersil Corporation | 5962-9054302MQX vs 5962-9054302MQA |
LH0083 | DMA Controller, 2.5MHz, NMOS, PDIP40, 13.20 X 52 MM, DIP-40 | Sharp Corp | 5962-9054302MQX vs LH0083 |
P8237A-5B | DMA Controller, 4 Channel(s), 5MHz, MOS, PDIP40, PLASTIC, DIP-40 | AMD | 5962-9054302MQX vs P8237A-5B |
P8257-5 | DMA Controller, 4 Channel(s), 3.125MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | 5962-9054302MQX vs P8257-5 |
Z0841004PSC | DMA Controller, 1 Channel(s), 4MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Zilog Inc | 5962-9054302MQX vs Z0841004PSC |
CA82C37A-5CL | DMA Controller, 4 Channel(s), 5MHz, CMOS, CQCC44 | Integrated Device Technology Inc | 5962-9054302MQX vs CA82C37A-5CL |